P8-A546523

Heilind Number:OTTP8-A546523
Manufacturer:OTTO Controls
Manufacturer Number:P8-A546523
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A546523
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A546523

Detailed Description

The P8 Series P8-A546523 Vandal Resistant Pushbutton Switch is a durable and reliable solution for demanding environments. With a sleek black cap and case, it offers a low profile design perfect for panel mounting. Featuring a sealed construction with IP6K8S rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The SPDT contact configuration, along with a high current rating of 10A, guarantees efficient performance. Crafted from high-quality materials such as aluminum housing and actuator, silver-plated brass contacts, and with a maximum operating temperature of 85°C, this switch is built to withstand harsh conditions. Its long actuator with a round shape and button actuation provide easy and intuitive operation. Whether used in machinery, automotive, or aerospace systems, the P8 Series switch delivers exceptional durability and functionality, with a lifespan of 100,000 cycles.