P8-A552312

Heilind Number:OTTP8-A552312
Manufacturer:OTTO Controls
Manufacturer Number:P8-A552312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A552312
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (High Profile Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A552312

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from our P8 series, SKU P8-A552312. This durable and reliable switch features a high-profile curved button actuator for easy operation. With a black aluminum housing and IP6K8S sealing, it ensures robust performance in any environment. The SPST-NC contact configuration, rated for 10A at 115VAC and 28VDC, guarantees efficient power control. Ideal for panel mounting with screw termination, this switch is perfect for industrial applications where reliability is paramount. With a lifespan of 100,000 cycles and an operating temperature range from -55°C to 85°C, it's built to last. Upgrade to the P8A552312 for a dependable solution in critical switching needs.