P8-A561213

Heilind Number:OTTP8-A561213
Manufacturer:OTTO Controls
Manufacturer Number:P8-A561213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A561213
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A561213

Detailed Description

Introducing the P8-A561213, a durable and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Featuring a sleek Black cap and case, this switch is not only stylish but also IP6K4S rated for robust protection against dust and water ingress. The Low Profile Flat Button actuator ensures a comfortable and smooth operation, while the SPST-NO contact configuration guarantees a reliable connection. With a high durability rating of 100,000 cycles, this switch is built to last. Ideal for panel mounting, it offers a maximum operating temperature of 85°C and a minimum of -55°C, making it suitable for a wide range of applications. Whether it's in industrial machinery or outdoor equipment, the P8-A561213 excels in performance and longevity.