P8-A561214

Heilind Number:OTTP8-A561214
Manufacturer:OTTO Controls
Manufacturer Number:P8-A561214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A561214
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.141 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A561214

Detailed Description

Introducing the P8 Black Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel mounting needs. With an IP6K4S sealing rating, this switch is designed to withstand harsh environments. The low-profile curved button actuator, made of aluminum, offers comfortable operation. Featuring a SPST-NO contact configuration with silver-plated brass contacts, it guarantees efficient conductivity. The switch can handle up to 10A current, with a voltage rating of 115V AC and 28V DC. Its aluminum housing ensures longevity even in high-temperature conditions ranging from -55°C to 85°C. Ideal for industrial applications, this switch combines security and performance, with a 100,000-cycle durability rating. Upgrade to the P8 Black Vandal Resistant Pushbutton Switch for seamless and robust control.