P8-A561324

Heilind Number:OTTP8-A561324
Manufacturer:OTTO Controls
Manufacturer Number:P8-A561324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A561324
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.141 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A561324

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch ( P8-A561324) from the P8 series, designed for durability and reliability in demanding environments. Featuring a sleek black design with an IP6K8S rating, this switch is ideal for outdoor or industrial applications. The low-profile curved button actuator offers a comfortable user experience, while the SPST-NO contact configuration ensures efficient operation. With a 10A current rating and silver contact plating, it guarantees high performance over 100,000 cycles. Panel mountable with quick connect termination, installation is seamless. Operating from -55°C to 85°C and rated for 115VAC/28VDC, it's suitable for a wide range of voltage applications. Trust this P8 series switch for robust, long-lasting functionality in any setting.