P8-A711314

Heilind Number:OTTP8-A711314
Manufacturer:OTTO Controls
Manufacturer Number:P8-A711314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A711314
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.141 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A711314

Detailed Description

The Vandal Resistant Pushbutton Switch P8A711314 is a durable and reliable solution for panel mounting applications. Featuring a sleek silver design, this switch is part of the P8 series and offers a high IP6K8S rating for protection against dust and water ingress. The button actuator, made of aluminum, has a low profile curved shape, providing comfortable usage. With a contact material of brass and silver plating, it ensures efficient conductivity. Operating at a current rating of 10A and voltage ratings of 115VAC and 28VDC, this SPST-NO switch is suitable for various industrial settings. Its sealed construction and aluminum housing make it ideal for harsh environments, with a durability rating of 100,000 cycles. From control panels to machinery, this pushbutton switch guarantees long-lasting performance even in extreme temperatures ranging from -55°C to 85°C. Trust in the P8A711314 for robust and consistent switching operations.