P8-A711322

Heilind Number:OTTP8-A711322
Manufacturer:OTTO Controls
Manufacturer Number:P8-A711322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A711322
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A711322

Detailed Description

Introducing the P8-A711322, a high-performance Vandal Resistant Pushbutton Switch designed for durability and reliability in demanding environments. With a sleek Silver cap and case, this switch features a panel mount design and IP6K8S rating, making it ideal for industrial applications. The Button (High Profile Curved) actuator with a Round shape offers comfortable and precise operation. Engineered for longevity, it boasts a durability rating of 100,000 cycles. The Off-(On) switch function and SPST-NO contact configuration provide versatile control. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it ensures efficient power management. Constructed with high-quality materials like Aluminum housing and actuator, Silver-plated Brass contacts, and a sealing subtype, this switch guarantees performance even in extreme temperatures ranging from -55°C to 85°C. Perfect for use in aerospace, automotive, or industrial machinery, the P8-A711322 is a reliable solution for your switching needs.