P8-A711513

Heilind Number:OTTP8-A711513
Manufacturer:OTTO Controls
Manufacturer Number:P8-A711513
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A711513
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A711513

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from our P8 series. This high-performance switch features a Low Profile Flat Button actuator with a sleek Round shape, making it not only durable but also visually appealing. Designed for panel mounting, it boasts a Silver cap and case color for a modern look. The switch is sealed for added protection, with an IP6K8S rating, and offers a reliable SPST-NO contact configuration. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a variety of applications. The durable construction, with an aluminum housing and actuator, ensures longevity even in harsh environments. Ideal for industrial or commercial use, this pushbutton switch guarantees performance with a 100,000 cycle durability rating. Upgrade your control systems with the P8A711513 for a combination of style and functionality.