P8-A711514

Heilind Number:OTTP8-A711514
Manufacturer:OTTO Controls
Manufacturer Number:P8-A711514
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A711514
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.141 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A711514

Detailed Description

Introducing the P8-A711514, a rugged Vandal Resistant Pushbutton Switch designed for reliable performance in demanding environments. With a durable aluminum housing and silver contact plating, this switch ensures longevity and robustness. Featuring a low-profile curved button actuator and round shape, it offers comfortable operation. Its sealed construction and IP6K8S rating make it ideal for use in industrial settings. The SPST-NO contact configuration and 10A current rating guarantee efficient power control. Whether panel-mounted for easy access or soldered for secure connections, this switch is versatile. With a wide temperature range from -55°C to 85°C and a 100,000 cycle durability rating, it's built to withstand tough conditions. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this switch is a dependable choice for any project requiring a high-performance pushbutton switch.