P8-A716313

Heilind Number:OTTP8-A716313
Manufacturer:OTTO Controls
Manufacturer Number:P8-A716313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A716313
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A716313

Detailed Description

Introducing the P8-A716313, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With a sleek Silver cap and case, this switch boasts an IP6K8S rating, ensuring protection against dust and water ingress. Featuring a low-profile flat Button actuator and durable aluminum housing, it offers a smooth tactile response and exceptional durability with a rating of 100,000 cycles. The SPDT contact configuration and 10A current rating make it suitable for various applications. Whether used in industrial machinery or outdoor equipment, this Panel Mount switch guarantees reliable performance in temperatures ranging from -55°C to 85°C. Trust in the P8 series for quality and longevity.