P8-A741314

Heilind Number:OTTP8-A741314
Manufacturer:OTTO Controls
Manufacturer Number:P8-A741314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-A741314
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Black
Actuator Material:Aluminum
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.141 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-A741314

Detailed Description

The P8 Series Vandal Resistant Pushbutton Switch, SKU P8-A741314, is a robust and reliable solution for panel-mounted controls in demanding environments. Featuring a sleek black aluminum housing and a low-profile curved button actuator, this switch is both durable and aesthetically pleasing. With an IP6K8S rating, it offers exceptional protection against dust and water ingress. The SPST-NO contact configuration, with silver-plated brass contacts, ensures high conductivity and long-term reliability. Suitable for both AC and DC applications, with a voltage rating of up to 115VAC and 28VDC, this switch is versatile and efficient. Its solder termination type and aluminum actuator material make it easy to install and operate. With a high durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, it guarantees performance in even the harshest conditions. Perfect for industrial, automotive, and outdoor use, this pushbutton switch is a top choice for professionals seeking quality and longevity in their control systems.