P8-V111211

Heilind Number:OTTP8-V111211
Manufacturer:OTTO Controls
Manufacturer Number:P8-V111211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V111211
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.158 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V111211

Detailed Description

Introducing the P8-V111211, a high-performance vandal-resistant pushbutton switch designed for durability in demanding environments. With a sleek silver cap and case, this switch features a stainless steel construction, ensuring longevity even in harsh conditions. Boasting an IP6K4S rating, it offers reliable protection against dust and water ingress. The high-profile flat button actuator, made of stainless steel, provides a comfortable and responsive user experience. Operating at a current rating of 10A, this switch is suitable for a wide range of applications. Its SPST-NO contact configuration and Off-(On) switch function make it ideal for momentary control operations. Panel mountable with solder termination, installation is convenient. With a voltage rating of 115VAC and 28VDC, it guarantees efficient performance. Whether in industrial, automotive, or outdoor settings, the P8-V series ensures dependable functionality with a durability rating of 100,000 cycles. Experience reliable switching with the P8-V111211.