P8-V111213

Heilind Number:OTTP8-V111213
Manufacturer:OTTO Controls
Manufacturer Number:P8-V111213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V111213
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V111213

Detailed Description

The P8-V111213 Vandal Resistant Pushbutton Switch is a high-performance, durable switch designed for demanding environments. Featuring a sleek silver cap and case, it boasts an IP6K4S rating for water and dust resistance. The stainless steel construction ensures longevity, with a 100,000 cycle durability rating. This switch operates at a maximum temperature of 85°C and a minimum of -55°C, making it suitable for a wide range of applications. With a 10A current rating and SPST-NO contact configuration, it guarantees reliable performance. The flat, round button actuator, with a 0.079-inch length, offers a low-profile design perfect for panel mounting. Whether used in industrial machinery or outdoor equipment, this sealed pushbutton switch delivers uncompromising quality and functionality.