P8-V111214

Heilind Number:OTTP8-V111214
Manufacturer:OTTO Controls
Manufacturer Number:P8-V111214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V111214
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V111214

Detailed Description

The P8-V111214 Vandal Resistant Pushbutton Switch is a versatile and durable component designed for reliable performance in demanding environments. Featuring a sleek silver finish, this switch boasts an IP6K4S rating for protection against dust and water ingress. The low profile curved button actuator, made of stainless steel, offers a comfortable and responsive user experience. With a current rating of 10A and SPST-NO contact configuration, it ensures efficient electrical connectivity. Suitable for panel mounting, it is ideal for industrial applications. Operating from -55°C to 85°C, this switch guarantees functionality in extreme temperatures. With a high durability rating of 100,000 cycles, it promises long-lasting use. Whether in commercial, automotive, or aerospace settings, the P8-V111214 is a reliable choice for control and activation needs.