P8-V111215

Heilind Number:OTTP8-V111215
Manufacturer:OTTO Controls
Manufacturer Number:P8-V111215
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V111215
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V111215

Detailed Description

The P8-V111215 is a rugged and reliable Vandal Resistant Pushbutton Switch, designed for demanding environments. Featuring a sleek Silver cap and case, this switch is not only durable but also visually appealing. With an IP6K4S rating, it offers protection against dust and water ingress, making it suitable for outdoor or industrial applications. The stainless steel construction ensures longevity, with a high durability rating of 100,000 cycles. Operating at a maximum temperature of 85°C and a minimum of -55°C, it performs reliably in a wide range of conditions. The SPST-NO contact configuration, along with a 10A current rating for AC and 28VDC for DC, provides versatile functionality. Panel mount installation and solder termination make it easy to integrate into your system. Whether you need a dependable switch for your machinery, control panels, or outdoor fixtures, the P8-V111215 delivers the performance you can trust.