P8-V111311

Heilind Number:OTTP8-V111311
Manufacturer:OTTO Controls
Manufacturer Number:P8-V111311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V111311
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.158 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V111311

Detailed Description

Introducing the P8-V111311, a rugged and reliable Vandal Resistant Pushbutton Switch designed for durability in demanding environments. Featuring a high-profile flat button actuator made of stainless steel, this switch ensures long-lasting performance with a durability rating of 100,000 cycles. The silver cap and case add a sleek touch to its design, while the IP6K8S sealing guarantees protection against dust and water ingress. With a current rating of 10A and contact plating in silver, it offers efficient electrical conductivity. Ideal for panel mounting, it boasts a SPST-NO contact configuration and operates on Off-(On) switch function. Whether in industrial machinery, outdoor equipment, or marine applications, the P8-V111311 excels in providing dependable control.