P8-V111312

Heilind Number:OTTP8-V111312
Manufacturer:OTTO Controls
Manufacturer Number:P8-V111312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V111312
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V111312

Detailed Description

The P8-V111312, part of the P8-V series, is a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Featuring a sleek silver design with an IP6K8S rating, this switch is built to withstand dust, water, and physical tampering. The high-profile curved button actuator, made of durable stainless steel, ensures easy and comfortable operation. With a contact plating of silver, it offers excellent conductivity and a long lifespan of up to 100,000 cycles. Suitable for panel mounting, it has a solder termination type, and a SPST-NO contact configuration. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 10A, it is ideal for various industrial applications. Whether it's in a control panel, machinery, or outdoor equipment, this sealed pushbutton switch guarantees reliable performance.