P8-V111313

Heilind Number:OTTP8-V111313
Manufacturer:OTTO Controls
Manufacturer Number:P8-V111313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V111313
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V111313

Detailed Description

The Vandal Resistant Pushbutton Switch P8-V111313, part of the P8-V series, boasts a durable stainless steel construction with a sleek silver finish. Featuring a low profile flat button actuator and round shape, this switch offers reliable performance in harsh environments with an IP6K8S rating. Ideal for panel mounting, it has a 10A current rating and SPST-NO contact configuration. With a high durability rating of 100,000 cycles, it ensures long-lasting use. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is suitable for various applications where security and reliability are paramount. Terminated with solder, this non-illuminated switch is perfect for industrial, commercial, or outdoor settings.