P8-V111314

Heilind Number:OTTP8-V111314
Manufacturer:OTTO Controls
Manufacturer Number:P8-V111314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V111314
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V111314

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel mounting needs. With its low profile curved button actuator made of stainless steel, this switch offers a sleek design while ensuring longevity with a durability rating of 100,000 cycles. Featuring a silver cap and case color, it adds a touch of sophistication to any application. The Off-(On) switch function, along with a contact configuration of SPST-NO, guarantees seamless operation. Rated for 115 VAC and 28 VDC, with a current rating of 10A, this switch is suitable for a wide range of environments. With an IP6K8S rating, it is highly resistant to dust and water ingress, making it ideal for outdoor and industrial settings. Whether in high or low-temperature conditions, ranging from -55°C to 85°C, this switch performs consistently. Trust in the P8V111314 for quality and performance in every push.