P8-V111315

Heilind Number:OTTP8-V111315
Manufacturer:OTTO Controls
Manufacturer Number:P8-V111315
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V111315
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V111315

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch from our P8-V series, featuring a sleek Silver design perfect for industrial applications. With a durable Stainless Steel construction and an IP6K8S rating, this switch ensures reliable performance even in harsh environments. The Button (Flush) actuator with a Round shape offers comfortable operation, while the SPST-NO contact configuration guarantees efficient functionality. Ideal for panel mounting, this switch has a high current rating of 10 A and is suitable for both AC (115 V) and DC (28 V) systems. With a long actuator length of .047 inches and a contact plating of Silver, it promises a lifespan of 100,000 cycles. Operating between -55°C to 85°C, it's designed to withstand extreme temperatures. The perfect choice for demanding applications in aerospace, defense, and industrial sectors.