P8-V111321

Heilind Number:OTTP8-V111321
Manufacturer:OTTO Controls
Manufacturer Number:P8-V111321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V111321
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.158 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V111321

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a durable and reliable solution for industrial applications. Featuring a high-profile flat button design with a round actuator shape, this switch ensures easy and precise operation. Constructed with a stainless steel housing and actuator, it offers robust protection against tampering and harsh environments. With an IP6K8S rating, it guarantees superior resistance to water and dust ingress. The SPST-NO contact configuration and 10A current rating make it ideal for power control. Whether mounted on a panel or in a sealed enclosure, its solder termination type ensures secure installation. Operating flawlessly in temperatures ranging from -55°C to 85°C, this switch provides dependable performance even in extreme conditions. Trust in the P8-V Series for quality and longevity, with a durability rating of 100,000 cycles. Upgrade your control systems with this premium Vandal Resistant Pushbutton Switch.