P8-V111322

Heilind Number:OTTP8-V111322
Manufacturer:OTTO Controls
Manufacturer Number:P8-V111322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V111322
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V111322

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, perfect for applications requiring a durable and reliable control solution. With a sleek silver design and high-profile curved button actuator, this switch not only looks professional but also offers a tactile and responsive user experience. Its stainless steel construction and IP6K8S rating ensure resistance to tampering and harsh environments, making it ideal for outdoor or industrial use. The SPST-NO contact configuration and 10A current rating provide versatile functionality, while the solder termination type simplifies installation. With a long-lasting durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch guarantees consistent performance in any conditions. Whether for security systems, access control panels, or machinery, the Vandal Resistant Pushbutton Switch, part of the P8-V series, is the reliable choice for your control needs.