P8-V111325

Heilind Number:OTTP8-V111325
Manufacturer:OTTO Controls
Manufacturer Number:P8-V111325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V111325
Series:P8-V
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flush)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.047 in
Contact Plating:Silver
Switch Function:OFF-ON
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Solder
Actuator Material:Stainless Steel
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-V111325

Detailed Description

Introducing the P8-V111325, a durable and reliable Vandal Resistant Pushbutton Switch designed for high-performance applications. This sleek silver switch, part of the P8-V series, boasts an IP6K8S rating for exceptional protection against dust and water ingress. Its stainless steel construction and solder termination ensure longevity, while the SPST-NO contact configuration and 10A current rating guarantee efficient operation. With a sleek round flush actuator and a maximum operating temperature of 85°C, this panel mount switch is perfect for demanding environments. Whether it's in industrial machinery or outdoor equipment, the P8-V111325 delivers uncompromising quality and performance.