P8-V111411

Heilind Number:OTTP8-V111411
Manufacturer:OTTO Controls
Manufacturer Number:P8-V111411
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V111411
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.158 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V111411

Detailed Description

The P8-V111411 Vandal Resistant Pushbutton Switch is a high-quality, durable solution for demanding environments. Featuring a sleek silver design with a stainless steel housing and actuator, this switch is not only rugged but also visually appealing. With a high profile flat button actuator and round shape, it offers easy operation. The SPST-NO contact configuration ensures reliable performance, while the solder termination type allows for secure installation. Rated for 100,000 cycles and with an IP6K4S ingress protection rating, this switch is built to last even in harsh conditions. Suitable for panel mounting, it has a maximum operating temperature of 85°C and a minimum of -55°C, making it versatile for various applications. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for both AC and DC systems. Whether used in industrial machinery, automotive applications, or outdoor equipment, the P8-V111411 guarantees long-lasting functionality.