P8-V111511

Heilind Number:OTTP8-V111511
Manufacturer:OTTO Controls
Manufacturer Number:P8-V111511
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V111511
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.158 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V111511

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel mount applications. With a sleek stainless steel construction in silver, this switch is designed to withstand tough environments. Featuring a high-profile flat button actuator, it offers a comfortable tactile experience. The SPST-NO contact configuration and silver contact plating ensure efficient conductivity. Rated for 100,000 cycles of use, this switch guarantees long-lasting performance. Whether operating at 115 VAC or 28 VDC, it provides reliable power control. With an IP6K8S rating, it offers excellent protection against dust and water ingress. From industrial machinery to outdoor installations, trust the Vandal Resistant Pushbutton Switch for secure and seamless operation.