P8-V111512

Heilind Number:OTTP8-V111512
Manufacturer:OTTO Controls
Manufacturer Number:P8-V111512
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V111512
Series:P8-V
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (High Profile Curved)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Solder
Actuator Material:Stainless Steel
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-V111512

Detailed Description

The P8-V111512 is a high-performance Vandal Resistant Pushbutton Switch designed for rugged environments. With a durable stainless steel construction in silver, this switch offers reliable operation even in harsh conditions. Featuring a button actuator with a high profile curved design, it ensures easy and comfortable usage. The SPST-NO contact configuration and 10A current rating make it suitable for various applications. With an IP6K8S rating, it provides excellent protection against dust and water ingress. Panel mountable and sealed, it guarantees secure installation and prevents moisture damage. Whether used in industrial machinery or outdoor equipment, this switch offers longevity with a durability rating of 100,000 cycles. Operating efficiently in temperatures ranging from -55°C to 85°C, and compatible with both AC and DC circuits, it is a versatile and reliable choice for any project.