P8-V111515

Heilind Number:OTTP8-V111515
Manufacturer:OTTO Controls
Manufacturer Number:P8-V111515
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V111515
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V111515

Detailed Description

The P8-V111515 is a robust and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Featuring a durable stainless steel construction with a sleek silver finish, this panel-mount switch is perfect for industrial applications. With an IP6K8S rating for dust and water resistance, it ensures long-lasting performance even in harsh conditions. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various control and power circuit applications. Silver contact plating and a high durability rating of 100,000 cycles guarantee reliable operation. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch offers versatility and efficiency. Its flush round button actuator, measuring .047 inches in length, provides a comfortable and intuitive user experience. Suitable for use in aerospace, defense, and other industries, the P8-V111515 is a top choice for high-performance push button switching.