P8-V112322

Heilind Number:OTTP8-V112322
Manufacturer:OTTO Controls
Manufacturer Number:P8-V112322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V112322
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V112322

Detailed Description

Introducing the P8-V112322, a high-performance vandal-resistant pushbutton switch designed for durability and reliability in demanding environments. This sleek and silver-capped switch, part of the P8-V series, boasts an impressive IP6K8S rating, ensuring protection against dust and water ingress. Its stainless steel construction and sealed design make it ideal for industrial applications. Featuring a high-profile curved button actuator, this switch offers a comfortable and responsive user experience. With a current rating of 10A and SPST-NC contact configuration, it guarantees efficient power control. The P8-V112322 is panel mountable and suitable for both AC and DC circuits, with a voltage rating of 115VAC and 28VDC. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, this switch is a reliable choice for any project requiring robust performance. Upgrade to the P8V112322 for uncompromising quality in your push-button switch needs.