P8-V112324

Heilind Number:OTTP8-V112324
Manufacturer:OTTO Controls
Manufacturer Number:P8-V112324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V112324
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V112324

Detailed Description

Introducing the P8-V112324, a rugged and dependable Vandal Resistant Pushbutton Switch designed for durability in demanding environments. With a sleek silver finish and a low profile curved button actuator, this switch offers both style and functionality. Constructed from high-grade stainless steel, it boasts an IP6K8S rating for superior protection against dust and water ingress. The SPST-NC contact configuration ensures reliable performance, while the solder termination type allows for secure installation. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch is suitable for a wide range of applications. Rated for 100,000 cycles, it guarantees long-lasting use. Whether used in industrial machinery or outdoor equipment, the P8-V112324 is the perfect choice for those seeking a high-quality, sealed push button switch.