P8-V112414

Heilind Number:OTTP8-V112414
Manufacturer:OTTO Controls
Manufacturer Number:P8-V112414
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V112414
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V112414

Detailed Description

Introducing the P8-V112414, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. With a sleek Silver cap and case, this switch offers both durability and style. Featuring a stainless steel construction and IP6K4S rating, it ensures protection against water and dust ingress. The low profile curved Button actuator, with a round shape, provides comfortable usage. Rated for 10A current and suitable for both AC and DC applications, this switch guarantees efficient performance. With a long actuator life of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, it's perfect for industrial and outdoor use. The SPST-NC contact configuration and On-(Off) function make it ideal for various applications. Panel mount installation and solder termination ensure easy setup. Trusted for its quality and reliability, the P8-V112414 is a top choice in the Push Button Switches category.