P8-V116313

Heilind Number:OTTP8-V116313
Manufacturer:OTTO Controls
Manufacturer Number:P8-V116313
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V116313
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V116313

Detailed Description

Introducing our Vandal Resistant Pushbutton Switch, P8-V116313, part of the P8-V series. Featuring a sleek Silver design with IP6K8S ingress protection, this switch is perfect for demanding environments. The Low Profile Flat Button actuator, crafted from durable Stainless Steel, ensures reliable performance with a 100,000 cycle durability rating. Panel Mount installation is a breeze, and with a current rating of 10A, it's suitable for various applications. The SPDT contact configuration offers versatility, while the Silver contact plating guarantees excellent conductivity. Operating efficiently at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is both robust and efficient. Trust in its quality for your industrial needs.