P8-V116512

Heilind Number:OTTP8-V116512
Manufacturer:OTTO Controls
Manufacturer Number:P8-V116512
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V116512
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Solder
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V116512

Detailed Description

Introducing the P8-V116512 Vandal Resistant Pushbutton Switch, a durable and reliable solution for your control panel needs. With its high-profile curved button design and round actuator shape, this switch offers easy actuation in industrial settings. Featuring a stainless steel construction and a silver cap color, it not only provides a sleek appearance but also ensures longevity, backed by a durability rating of 100,000 cycles. The IP6K8S sealing and solder termination make it ideal for harsh environments, guaranteeing protection against dust and water ingress. With a SPDT contact configuration and a current rating of 10A, it can handle high-power applications with ease. Whether you're in the automotive, aerospace, or marine industry, this panel-mount switch is the perfect choice for demanding operations. Trust in the P8-V116512 for unparalleled performance and durability.