P8-V121211

Heilind Number:OTTP8-V121211
Manufacturer:OTTO Controls
Manufacturer Number:P8-V121211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V121211
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.158 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V121211

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch with SKU P8-V121211, part of the P8-V series. Featuring a sleek Silver cap and case design, this switch offers durability with an IP6K4S rating and a stainless steel construction. The high profile flat Button actuator, with a round shape and actuator length of .158 inches, ensures easy operation. With a current rating of 10A and contact plating in Silver, it guarantees reliable performance. Operating as Off-(On) with an SPST-NO contact configuration, it is suitable for a wide range of applications. Panel mountable with screw termination, it is ideal for industrial use. With a voltage rating of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is designed to withstand harsh environments. Perfect for use in control panels, machinery, and outdoor settings, it offers a lifespan of 100,000 cycles. Upgrade to the Vandal Resistant Pushbutton Switch for dependable and long-lasting performance.