P8-V121213

Heilind Number:OTTP8-V121213
Manufacturer:OTTO Controls
Manufacturer Number:P8-V121213
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V121213
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V121213

Detailed Description

Introducing our Vandal Resistant Pushbutton Switch, the ultimate solution for durable and reliable panel-mount control. With an IP6K4S rating and stainless steel construction in both the case and actuator, this switch is built to withstand the harshest environments. The sleek silver design adds a touch of sophistication to any application. Featuring a low-profile flat button actuator, this switch offers easy operation while ensuring longevity with a durability rating of 100,000 cycles. Ideal for industrial settings, it boasts a high current rating of 10A and is suitable for both AC and DC applications with voltage ratings of 115VAC and 28VDC respectively. The SPST-NO contact configuration guarantees efficient performance, while the screw termination type allows for secure installation. From -55°C to 85°C, this switch operates flawlessly in extreme temperatures. Trust in the P8-V121213 for uncompromising quality in your control systems.