P8-V121222

Heilind Number:OTTP8-V121222
Manufacturer:OTTO Controls
Manufacturer Number:P8-V121222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V121222
Series:P8-V
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (High Profile Curved)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Screw
Actuator Material:Stainless Steel
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-V121222

Detailed Description

The Vandal Resistant Pushbutton Switch P8-V121222 is a durable and reliable solution for high-demand environments. With a sleek silver design and stainless steel construction, it offers both style and robustness. Featuring a high profile curved button actuator, this switch is easy to operate yet tamper-resistant. Its IP6K4S rating ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. The SPST-NO contact configuration and 10A current rating guarantee efficient performance. Panel mountable with screw termination, installation is convenient. Operating within a wide temperature range from -55°C to 85°C and accommodating both AC and DC voltages, it is versatile for various setups. With a durability rating of 100,000 cycles, this pushbutton switch is built to last. Trust in its quality for your control and signaling needs.