P8-V121311

Heilind Number:OTTP8-V121311
Manufacturer:OTTO Controls
Manufacturer Number:P8-V121311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V121311
Series:P8-V
Cap Color:Silver
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (High Profile Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.158 in
Contact Plating:Silver
Switch Function:OFF-ON
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Screw
Actuator Material:Stainless Steel
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-V121311

Detailed Description

Introducing the P8-V121311, part of the P8-V series, a high-performance push button switch designed for durability in demanding environments. With a sleek silver cap and case color, this switch features a robust stainless steel construction, making it vandal-resistant. Boasting an IP6K8S rating, it offers reliable performance even in harsh conditions. The button actuator, with a high profile flat design and round shape, ensures easy operation. Rated for 10A current, with a contact configuration of SPST-NO, it guarantees efficient power control. Ideal for panel mounting, it is sealed for added protection. With a voltage rating of 115VAC and 28VDC, this switch is suitable for various applications. Its long actuator length of .158 inches and silver contact plating ensure longevity, with a durability rating of 100,000 cycles. Operating temperature ranges from -55°C to 85°C, making it versatile for use. Experience reliable and responsive switching with the Vandal Resistant Pushbutton Switch P8-V121311.