P8-V121315

Heilind Number:OTTP8-V121315
Manufacturer:OTTO Controls
Manufacturer Number:P8-V121315
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V121315
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V121315

Detailed Description

The P8-V121315 Vandal Resistant Pushbutton Switch, part of the P8-V series, is a robust and reliable component designed for demanding environments. With a sleek silver cap and case, it offers both durability and aesthetic appeal. Featuring an IP6K8S rating, this switch is fully sealed against dust and water ingress. The stainless steel construction and screw termination ensure secure installation. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various applications. Rated for 10A at 115VAC and 28VDC, with a wide operating temperature range from -55°C to 85°C, it guarantees performance in diverse conditions. The flush round button actuator, with a length of .047 inches, provides a tactile and responsive interface. With a durability rating of 100,000 cycles, this switch offers long-lasting operation. Perfect for use in industrial, automotive, and marine settings, it is a high-quality solution for your switching needs.