P8-V121324

Heilind Number:OTTP8-V121324
Manufacturer:OTTO Controls
Manufacturer Number:P8-V121324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V121324
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V121324

Detailed Description

The P8-V121324 Vandal Resistant Pushbutton Switch is a durable and reliable solution for your panel-mounting needs. Featuring a sleek silver design with a low-profile curved button actuator, this switch offers a high level of tactile feedback. With an IP6K8S rating, it is sealed against dust and water ingress, making it suitable for use in a variety of environments. The SPST-NO contact configuration ensures dependable performance, while the stainless steel construction guarantees longevity. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is capable of handling a wide range of applications. Whether used in industrial machinery or outdoor kiosks, the P8-V121324 is a versatile and robust choice.