P8-V121511

Heilind Number:OTTP8-V121511
Manufacturer:OTTO Controls
Manufacturer Number:P8-V121511
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V121511
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.158 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V121511

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a durable and reliable solution for your control panel needs. With a sleek silver design and high-profile flat button actuator, this switch is as stylish as it is functional. Constructed from stainless steel and featuring a sealed housing, it offers IP6K8S protection against dust and water ingress. The SPST-NO contact configuration ensures efficient power control, with a current rating of 10A at 115VAC or 28VDC. Suitable for harsh environments, this switch has a wide operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles. Ideal for panel mounting with screw termination, it guarantees secure installation in industrial settings. Upgrade your systems with the P8-V121511 and experience lasting performance.