P8-V122323

Heilind Number:OTTP8-V122323
Manufacturer:OTTO Controls
Manufacturer Number:P8-V122323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V122323
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Low Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.079 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V122323

Detailed Description

Introducing the P8-V122323 Vandal Resistant Pushbutton Switch, a durable and reliable solution for your panel mount applications. Featuring a sleek silver design, this switch is constructed with high-quality stainless steel housing and actuator material, ensuring longevity even in harsh environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The low profile flat button actuator, with a round shape and .079-inch length, provides easy and comfortable operation. Rated for 10A at 115VAC and 28VDC, this SPST-NC switch guarantees efficient performance. With a contact plating of silver and a durability rating of 100,000 cycles, it offers consistent functionality. Operating between -55°C and 85°C, it is suitable for a wide range of applications. Ideal for industrial and commercial settings, the P8-V122323 is a versatile and high-performance pushbutton switch that meets the demands of your control panel needs.