P8-V126311

Heilind Number:OTTP8-V126311
Manufacturer:OTTO Controls
Manufacturer Number:P8-V126311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V126311
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (High Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Screw
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.158 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V126311

Detailed Description

The Vandal Resistant Pushbutton Switch in Silver is a high-performance panel mount switch designed for durability and reliability in harsh environments. Featuring a sleek stainless steel construction with a IP6K8S rating, this switch is resistant to dust, water, and tampering, making it ideal for outdoor and industrial applications. The SPDT contact configuration and 10A current rating ensure efficient power control, while the On-(On) switch function offers versatility. With a long actuator length of .158 inches and a round, high profile flat button design, it provides easy and comfortable operation. The switch is rated for a wide temperature range from -55°C to 85°C and has a high durability rating of 100,000 cycles, guaranteeing long-lasting performance. Suitable for use with both AC and DC voltage systems, this pushbutton switch is a reliable solution for demanding environments.