P8-V131212

Heilind Number:OTTP8-V131212
Manufacturer:OTTO Controls
Manufacturer Number:P8-V131212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V131212
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V131212

Detailed Description

Introducing the P8-V131212, a rugged and reliable Vandal Resistant Pushbutton Switch designed for demanding environments. Featuring a sleek Silver cap and case along with a durable Stainless Steel construction, this switch is built to last. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The high profile curved Button actuator offers comfortable and easy operation, while the SPST-NO contact configuration allows for Off-(On) functionality. With a 10A current rating, 115VAC/28VDC voltage ratings, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for a variety of power control applications. Panel mountable and with quick connect termination, installation is convenient. Its 100,000 cycle durability rating guarantees long-term performance. Trust the P8-V series for quality and durability in your switch needs.