P8-V131214

Heilind Number:OTTP8-V131214
Manufacturer:OTTO Controls
Manufacturer Number:P8-V131214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V131214
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V131214

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, featuring a rugged stainless steel construction in a sleek silver finish. With an IP6K4S rating, this switch offers reliable performance even in harsh environments. The low profile curved button design ensures comfortable operation, while the SPST-NO contact configuration guarantees seamless connectivity. Ideal for panel mounting, it boasts a durable 100,000 cycle lifespan. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. From industrial machinery to outdoor installations, trust in the P8-V131214 for robust and dependable switch control.