P8-V131311

Heilind Number:OTTP8-V131311
Manufacturer:OTTO Controls
Manufacturer Number:P8-V131311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V131311
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Flat)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.158 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V131311

Detailed Description

Introducing the P8-V131311, a high-performance pushbutton switch engineered for durability and reliability. With a sleek silver finish and stainless steel construction, this switch is not only visually appealing but also resistant to vandalism and harsh environments. Featuring a high profile flat button actuator with a round shape, this switch offers a comfortable and intuitive user experience. The SPST-NO contact configuration ensures seamless power control, while the IP6K8S rating guarantees protection against dust and water ingress. Ideal for panel mounting, this switch is perfect for a wide range of applications. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a temperature range from -55°C to 85°C, it is designed to perform reliably in demanding conditions. Trust the P8-V131311 for smooth and efficient operation, backed by a durability rating of 100,000 cycles. Upgrade your control systems with this premium quality pushbutton switch.