P8-V131314

Heilind Number:OTTP8-V131314
Manufacturer:OTTO Controls
Manufacturer Number:P8-V131314
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V131314
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V131314

Detailed Description

Introducing our Vandal Resistant Pushbutton Switch, part of the P8-V series, designed for durability and reliability in demanding environments. With a sleek Silver cap and case, this switch boasts an IP6K8S rating, making it dust-tight and resistant to water ingress. The stainless steel construction and sealed design ensure longevity, with a high durability rating of 100,000 cycles. Featuring a low profile curved Button actuator, the SPST-NO configuration, and quick connect termination, it offers easy installation and operation. Ideal for applications requiring a rugged and secure switch, the P8-V131314 guarantees performance in temperatures ranging from -55 °C to 85 °C, with a voltage rating of 115 VAC and 28 VDC. Trust in this switch for uncompromising functionality in industrial and outdoor settings.