P8-V131315

Heilind Number:OTTP8-V131315
Manufacturer:OTTO Controls
Manufacturer Number:P8-V131315
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V131315
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.047 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V131315

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, a durable and reliable solution for your industrial control panel needs. With a sleek stainless steel construction and a silver finish, this switch not only offers a high level of protection but also adds a touch of sophistication to any setting. Featuring a flush-mounted round button actuator, it ensures easy and comfortable operation. Its sealed design, IP6K8S rating, and 100,000 cycle durability make it perfect for harsh environments. With a SPST-NO contact configuration and a 10A current rating, it guarantees efficient and safe performance. Whether you're controlling machinery or lighting systems, this switch, with its 115VAC and 28VDC voltage ratings, is up to the task. Trust in the P8-V131315 for quality and longevity in your operations.