P8-V131322

Heilind Number:OTTP8-V131322
Manufacturer:OTTO Controls
Manufacturer Number:P8-V131322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V131322
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V131322

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, part of the P8-V series. With a sleek Silver cap and case color, this switch boasts a durable stainless steel construction and IP6K8S rating for reliable performance in harsh environments. Featuring a high-profile curved Button actuator and SPST-NO contact configuration, it ensures a smooth Off-(On) operation with a 10A current rating. Ideal for panel mounting, it offers quick connect termination and operates at temperatures ranging from -55°C to 85°C. With a 100,000 cycle durability, it guarantees longevity, making it perfect for industrial applications requiring a rugged and dependable switch.