P8-V132414

Heilind Number:OTTP8-V132414
Manufacturer:OTTO Controls
Manufacturer Number:P8-V132414
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V132414
Series:P8-V
Cap Color:Silver
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Low Profile Curved)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.12 in
Contact Plating:Silver
Switch Function:ON-OFF
Housing Material:Stainless Steel
Type:Sealed
Termination Type:Quick Connect
Actuator Material:Stainless Steel
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-V132414

Detailed Description

Introducing the Vandal Resistant Pushbutton Switch, SKU P8-V132414 from the P8-V series. This sleek and durable switch features a low profile curved button in a silver stainless steel housing, perfect for panel mounting. With an IP6K4S rating, it offers reliable performance in harsh environments. The SPST-NC contact configuration and 10A current rating make it suitable for high-power applications. Operating at temperatures ranging from -55°C to 85°C, it ensures functionality in diverse settings. This non-illuminated switch is designed for longevity, with a durability rating of 100,000 cycles. Whether for industrial machinery or outdoor equipment, this switch guarantees dependable operation. Upgrade to the Vandal Resistant Pushbutton Switch for quality and performance assurance.