P8-V136212

Heilind Number:OTTP8-V136212
Manufacturer:OTTO Controls
Manufacturer Number:P8-V136212
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V136212
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (High Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V136212

Detailed Description

Introducing the P8-V136212 Vandal Resistant Pushbutton Switch, a durable and reliable solution for your industrial control needs. Featuring a high-profile curved button design and a round actuator shape made of stainless steel, this switch is built to withstand demanding environments. With a silver contact plating and a sealing rating of IP6K4S, it ensures efficient performance even in harsh conditions. The SPDT contact configuration and On-(On) switch function offer versatility in operation. Rated for 10A at 115VAC and 28VDC, this switch guarantees robust power handling. Its panel mount design with quick connect termination makes installation easy. With a lifespan of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, this switch is engineered for long-term use. Trust the P8-V136212 for high-quality performance in applications requiring a sealed and vandal-resistant pushbutton switch.