P8-V136224

Heilind Number:OTTP8-V136224
Manufacturer:OTTO Controls
Manufacturer Number:P8-V136224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Vandal Resistant Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-V136224
Series:P8-V
Housing Material:Stainless Steel
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Low Profile Curved)
Case Color:Silver
Actuator Material:Stainless Steel
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Silver
Actuator Length:.12 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-V136224

Detailed Description

The P8-V136224, part of the P8-V series, is a rugged and reliable vandal-resistant pushbutton switch designed for demanding environments. Featuring a sleek silver casing and a low profile curved button actuator, this switch is not only visually appealing but also durable with a stainless steel construction. With an IP6K4S rating, it offers protection against dust and water ingress, making it suitable for outdoor and industrial applications. The SPDT contact configuration, with a 10A current rating, ensures versatile functionality. Panel mountable with quick connect termination, installation is easy. Operating between -55°C to 85°C and rated for 100,000 cycles, this switch guarantees performance in extreme conditions. Whether for machinery, automotive, or marine use, the P8-V136224 is the ideal choice for reliable tactile feedback in critical operations.